Skip to content Skip to navigation menu

Multi LEDs with socket, T4,5, 14.5 mm, 5.5 mm


Order No.: 31G1618

Manufacturer: Taunuslicht

Series: 4560

Manufacturer No.: 4560 01 2813 HR


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €3.9627 €3.33
10 €3.7723 €3.17
25 €3.6057 €3.03
50 €3.5224 €2.96
100 €3.451 €2.90
in stock 4 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 4560 01 2813 HR of Taunuslicht at Bürklin Elektronik!

Product description

Multi-LEDs, 6-LED chip, with T4.5 socket, type Taunuslicht 4560.

Current rating: 40 mA for 6.0 VDC, 26 mA for 12 VDC, 13 mA for 24 VDC, 24 VUC and 28 VDC. VUC version with bridge rectifier. Temperature range: –20 to +60 °C.

Technical attributes (type, rated voltage, color, wavelength, light intensity): 4560 01 2813 HR, 28 VDC, red, 635 nm, 30 mcd



Product specification

Technical features
13 mA
28 V
0.03 cd
3.8 mm
red
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Taunuslicht
Series: 4560
Manufacturer number: 4560 01 2813 HR
Country of origin: Germany
Customs tariff number: 85414010

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)