Skip to content Skip to navigation menu

Multi LEDs with socket, BA9s, 21 mm, 10 mm


Order No.: 31G1812

Manufacturer: Taunuslicht

Series: 908M

Manufacturer No.: 908M 01 1237 YE


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €4.4268 €3.72
10 €3.9032 €3.28
50 €3.6414 €3.06
100 €3.5105 €2.95
in stock 1 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 908M 01 1237 YE of Taunuslicht at Bürklin Elektronik!

Product description

Multi-LED, 8-LED chip, with BA9s socket, type Taunuslicht 908M.

Current rating: 35 mA (red), 37 mA (yellow), 30 mA (green) for 12 VDC, 17 mA (red), 18 mA (yellow), 15 mA (green) for 24 VUC and 28 VDC/VUC. Temperature range: –20 to +60 °C.

Technical attributes (type, rated voltage, color, wavelength, light intensity): 908M 01 1237 YE, 12 VDC, yellow, 585 nm, 55 mcd



Product specification

Technical features
LED
BA9s
37 mA
12 V
yellow
10 mm
21 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Taunuslicht
Series: 908M
Manufacturer number: 908M 01 1237 YE
Country of origin: Germany
Customs tariff number: 85414010

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)

Substitute article