Skip to content Skip to navigation menu

Multi LEDs with socket, 6500 K, BA9s, 25 mm


Order No.: 32G4280

Manufacturer: Taunuslicht

Series: 913K

Manufacturer No.: 913K 13 2304 WS


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€13.923

Price per piece(s) without VAT

€11.70

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 913K 13 2304 WS of Taunuslicht at Bürklin Elektronik!

Product description

Multi-LED chips, 3x1 LEDs, with BA9s socket, type Taunuslicht 913K13.

Current rating: 15 mA for 24/28 VUC, 4.0 to 6.0 mA for 110 to 130 VUC, 4.0 mA for 230 VUC. Temperature range: –30 to +65 °C.

Technical attributes (type, rated voltage, color, wavelength, light intensity): 913K 13 2304 WS, 230 VUC, white, X 0.31/Y 0.32, 900 mcd



Product specification

Technical features
LED
BA9s
230 V
white
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Taunuslicht
Series: 913K
Manufacturer number: 913K 13 2304 WS
Country of origin: Germany
Customs tariff number: 85414010

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)