T2240 | C.K Tools

Multi Cutters

Order No.: 03L3506
EAN: 5013969062847
MPN:
T2240
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
58.0125 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
58.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.0125 €

- Heavy duty aluminium body

- Lever action razor sharp stainlees steel blade for effortless cutting of, PVC conduit, blue water mains, plastic pipe, rubber hose, pneumatic pipe, electrical sleeving, wooden dowel, etc.

- 5 interchangeable anvils (flat, double radius, single radius, 90° square and mitre)

- Allow a variety of cross sections to be cut, both straight and mitred

Technical specifications
Version multi cutter kit
Width 80 mm
Weight 461 g
Height 210 mm
Length 25 mm
Logistics
Country of origin TW
Customs tariff number 82034000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes