M9A26929 | Schneider Electric
2 auxiliary switch or fault signal switch, 2 Form C (NO/NC) for Multi 9 GFP, C60 C60BP, C60 C60BPR, C60 C60SP, C60H-DC C60H-DC, M9A26929
Fault signal/auxiliary switch, M9A26929, Schneider Electric
This Multi9 OF+SD/OF electric auxiliary is a double open/closed or fault indicator contact. It is dedicated to C60 UL/CSA/IEC, iID products. It provides a remote position open/close and/or fault tripping indication of the associated device. The In rated operational current is under 24 VAC to 240 VAC, 3 A under 415 VAC. The width in 9 mm pitches is 1. The product color is white (RAL9003). The dimensions are (W) 9 mm x (H) 90 mm x (D) 73.5 mm. Product weight is 38 g. The operating temperature is -25°C to + 50°C. The storage temperature is -40°C to + 85°C.
Suitable for | Multi 9 GFP, C60 C60BP, C60 C60BPR, C60 C60SP, C60H-DC C60H-DC | |
Accessory Type | 2 auxiliary switch or fault signal switch, 2 Form C (NO/NC) |
Country of origin | BE |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |