M9A26924 | Schneider Electric
Auxiliary switch, 1 Form C (NO/NC) for Multi 9 GFP, C60 C60BP, C60 C60BPR, C60 C60SP, C60H-DC C60H-DC, M9A26924
Auxiliary switch OF, M9A26924, Schneider Electric
This Acti9 OF electrical auxiliary is an open/close contact. This device includes an open/close contact OF to indicate the position of the circuit breaker. Emergency stoppage by normally open pushbutton. The width in 9 mm pitches is 1. There is a test function on the toggle. The Un rated voltage is 24 VAC to 415 VAC or 24 VAC to 130 VDC. The operating frequency is 50 Hz or 60 Hz. The In rated operational current is 10 mA up to 6 A maximum depending on the rated voltage. The In rated operational current is 6 A under 24 VDC, 2 A under 48 VDC, 1.5 A under 60 VDC, 1 A under 130 VDC. The operating temperature is -25°C to + 50°C. The storage temperature is -40°C to + 85°C. This product complies with IEC/EN 60947-5-1 standards and with EN 62019-2 standard only for C120.
Suitable for | Multi 9 GFP, C60 C60BP, C60 C60BPR, C60 C60SP, C60H-DC C60H-DC | |
Accessory Type | auxiliary switch, 1 Form C (NO/NC) |
Country of origin | BE |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |