MD 427 | pikatron
Mu-metal shielding case
EMI/RFI cabinet, Mu metal, type MD 427
Round deep beaker. Made of highly permeable nickel-iron alloys for shielding against electromagnetic fields. Shielding factors of up to 1000 can be reached, depending on the type, size and mounting position of the parts. After machining, the enclosures are annealed with protective gas for crystal regeneration. They are delivered non-perforated. For achieving optimal shielding factors the sections for cable guides or fasteners should be implemented with meticulous care, without bending or warping the enclosure. The lid overlaps on the outside.
Outer diameter: 20 mm
Height: 15 mm
Panel thickness: 0.5 mm
Colour | gray | |
Height | 15 mm | |
Material | mu-metal |
Country of origin | DE |
Customs tariff number | 85045000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |