1411905 | Phoenix Contact
Panel mounting frame for USB socket insert, 1411905
Order No.: 62P0853
EAN: 4046356945004
MPN:
1411905
CUC-V06-F1PGY-UBB/UBAB
Unit Price (€ / pc.)
26.7274 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
26.73 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7274 €
10 pcs.
24.0499 €
50 pcs.
20.4561 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel mounting frame, 1411905, Phoenix Contact
USB socket insert, 4-pole, USB socket type A to USB socket type B, socket type B to panel mounting frame side, for the Freenet system in the panel mounting frame, IP20 terminal outlet, 19" patch panel, and service interface
Technical specifications
Suitable for | USB socket insert | |
Accessory Type | panel mounting frame |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |