169 01 07 | Thora
Mounting element
Order No.: 17H9206
EAN: 4099889504651
MPN:
169 01 07
Unit Price (€ / pc.)
0.9401 € *
Available: 99 pcs.
Leadtime: 14 Weeks **
Total Price:
9.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9401 €
50 pcs.
0.8330 €
250 pcs.
0.7140 €
1000 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting elements with tapped holes, type Thora 169 01 07.
Square mounting element with two M 3 lateral holes; Length: 12 mm. Edge length: 7.0 mm. Material: nickel-plated brass.
Type: 169 01 07, mounting element
Technical specifications
Width | 7 mm | |
Height | 6 mm | |
Length | 12 mm | |
Material | brass, nickel-plated |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |