AA0206001 | Mounting Brackets, Blocks
Mounting cube
Order No.: 17H910
EAN: 4099889504552
MPN:
AA0206001
Unit Price (€ / pc.)
0.5117 € *
Available: 411 pcs.
Leadtime: 5 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.3808 €
100 pcs.
0.3213 €
500 pcs.
0.2737 €
1000 pcs.
0.2380 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting cube, glass-fiber reinforced polyamide
With holes on all 6 sides (2 x 5 holes, 4 x 1 hole) for 2.9 mm sheet metal screws. The cube is a versatile mechanical component for a wide range of applications, for example as spacer, angle or corner piece for enclosure mounting.
Dimensions: 10mm x 10mm x 10mm
Technical specifications
Width | 10 mm | |
Height | 10 mm | |
Length | 10 mm | |
Material | polyamide |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |