169 01 03 | Thora
Mounting bracket
Order No.: 18H725
EAN: 4099889504750
MPN:
169 01 03
Unit Price (€ / pc.)
1.0948 € *
Available: 411 pcs.
Leadtime: On Request **
Total Price:
10.95 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0948 €
50 pcs.
0.9639 €
250 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting brackets, type Thora 169 01 03.
With 3.2 and 4.2 mm drilled holes; Shank length: 15 x 15 mm. Width: 10 mm. Material thickness: 1.5 mm. Material: nickel-plated steel.
Type: 169 01 03, mounting bracket
Technical specifications
Width | 10 mm | |
Height | 15 mm | |
Length | 15 mm | |
Material | steel |
Download
Logistics
Country of origin | TW |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |