14.86.203 | Mounting Brackets, Blocks
Mounting bracket
Order No.: 18H724
EAN: 4099889504743
MPN:
14.86.203
Unit Price (€ / pc.)
0.9639 € *
Available: 9 pcs.
Next delivery: 400 pcs. on 2024-05-03
Available in 5 Days: 2,500 pcs.
Leadtime: 1 Week **
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9639 €
50 pcs.
0.8449 €
250 pcs.
0.7378 €
1000 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting brackets, type 14.86.
Made of nickel-plated brass; Hole diameter: 3.2 mm. Width: 10 mm. Dimensions: 10 x 10 mm.
20 x 20 mm, type 14.86.
Type: 203, mounting bracket
Technical specifications
Width | 10 mm | |
Height | 10 mm | |
Length | 20 mm | |
Material | brass, nickel-plated |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |