169 01 02 | Thora
Mounting bracket
Order No.: 18H723
EAN: 4099889504736
MPN:
169 01 02
Unit Price (€ / pc.)
2.8798 € *
Available: 102 pcs.
Leadtime: On Request **
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8798 €
25 pcs.
2.4514 €
100 pcs.
2.2729 €
250 pcs.
2.1539 €
1000 pcs.
1.9754 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting brackets, type Thora 169 01 02.
With 2 tapped holes M 3; Shank length: 12 x 15 mm. Width: 10 mm. Material thickness: 1.5 mm. Material: nickel-plated steel.
Type: 169 01 02, mounting bracket
Technical specifications
Width | 12 mm | |
Height | 15 mm | |
Length | 11 mm | |
Material | steel |
Download
Logistics
Country of origin | TW |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |