14.86.153 | Mounting Brackets, Blocks
Mounting bracket
Order No.: 18H722
EAN: 4099889504729
MPN:
14.86.153
Unit Price (€ / pc.)
1.4756 € *
Available: 257 pcs.
Next delivery: 2,000 pcs. on 2024-05-07
Available in 5 Days: 11,200 pcs.
Leadtime: 1 Week **
Total Price:
14.76 € *
Price list
Quantity
Price per unit*
10 pcs.
1.4756 €
50 pcs.
1.2971 €
250 pcs.
1.1186 €
1000 pcs.
0.9877 €
2500 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting bracket 15x 15 x 1 mm, type 14.86.153
Made of nickel-plated brass.
Hole diameter: 3.2 mm
Width: 10 mm
Dimensions: 15 x 15 mm
Technical specifications
Width | 10 mm | |
Height | 15 mm | |
Length | 15 mm | |
Material | brass, nickel-plated |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |