169 01 01 | Thora
Mounting bracket
Order No.: 18H721
EAN: 4099889504712
MPN:
169 01 01
Unit Price (€ / pc.)
0.5831 € *
Available: 231 pcs.
Next delivery: 100 pcs. on 2024-07-12
Leadtime: On Request **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.4522 €
50 pcs.
0.3808 €
100 pcs.
0.3332 €
500 pcs.
0.3023 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting bracket, type Thora 169 01 01
With one threaded hole M3 and one hole without thread.
Shank length: 10 x 11 mm
Hole diameter: 3.2 mm
Width: 7.0 mm
Material thickness: 1.0 mm
Material: nickel-plated steel
Technical specifications
Width | 7 mm | |
Height | 15 mm | |
Length | 12 mm | |
Material | steel |
Download
Logistics
Country of origin | TW |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |