Mounting brackets, type 14.86.
Made of nickel-plated brass; Hole diameter: 3.2 mm. Width: 10 mm. Dimensions: 10 x 10 mm.
Type: 103, mounting bracket
Width | 10 mm | |
Height | 5 mm | |
Length | 10 mm | |
Material | brass, nickel-plated |
Country of origin | DE |
Customs tariff number | 74153300 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available