1609.95 | Vogt
Mounting bracket
Order No.: 18H719
EAN: 4099889504699
MPN:
1609.95
Unit Price (€ / pc.)
0.2392 € *
Available: 3,780 pcs.
Next delivery: 750 pcs. on 2024-05-02
Leadtime: 3 Weeks **
Total Price:
5.98 € *
Price list
Quantity
Price per unit*
25 pcs.
0.2392 €
100 pcs.
0.2083 €
500 pcs.
0.1749 €
1000 pcs.
0.1595 €
5000 pcs.
0.1345 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting bracket, type Vogt 1609.95
Made of nickel-plated steel. With M 3 thread and Ø 3.2 mm drilled hole.
Dimensions: 10 x 11 mm
Technical specifications
Width | 7 mm | |
Height | 11 mm | |
Length | 10 mm | |
Material | steel |
Download
Logistics
Country of origin | CH |
Customs tariff number | 73181900 |
Original Packaging | Bag with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |