05.60.422 | Mounting Brackets, Blocks
Mounting block
Order No.: 17H921
EAN: 4099889504668
MPN:
05.60.422
Unit Price (€ / pc.)
0.9758 € *
Available: 6,477 pcs.
Available in 5 Days: 226,200 pcs.
Leadtime: 1 Week **
Total Price:
9.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9758 €
50 pcs.
0.8568 €
250 pcs.
0.7497 €
1000 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting element with tapped holes, type 05.60.422
For vertical mounting of PCBs and components at an angle of 90°.
Material: nickel-plated brass (square)
Thread: 3 x M 2.5
Dimensions: 5.0 x 5.0 x 12 mm
Technical specifications
Width | 5 mm | |
Height | 5 mm | |
Length | 12 mm | |
Material | brass, nickel-plated |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |