05.60.425 | Mounting Brackets, Blocks
Mounting block
Order No.: 17H920
EAN: 4099889504613
MPN:
05.60.425
Unit Price (€ / pc.)
1.0948 € *
Available: 1,277 pcs.
Next delivery: 800 pcs. on 2024-05-29
Available in 5 Days: 73,048 pcs.
Leadtime: 1 Week **
Total Price:
10.95 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0948 €
50 pcs.
0.9639 €
250 pcs.
0.8330 €
1000 pcs.
0.7259 €
2500 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting element with tapped holes, type 05.60.425
For vertical mounting of PCBs and components at an angle of 90°.
Material: nickel-plated brass (square)
Thread: 3 x M 2.5
Dimension: 5.0 x 5.0 x 15 mm
Technical specifications
Width | 5 mm | |
Height | 5 mm | |
Length | 15 mm | |
Material | brass, nickel-plated |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |