Mounting elements with tapped holes, type 05.60.
Made of nickel-plated brass. Particularly suited for mounting panels and components at an angle of 90°; Thread: 2 x M 2.5 for type 124, 2 x M 3 for type 133, 1 x M 2.5 and M 3 for type 223, 1 x M 3 and 1 hole with 3.2 mm diameter for type 134.
Technical attributes (type, dimensions, figure): 223, A 5.7/W 5.0/H 5.0/L 9.0 mm, Fig. B
Width | 5 mm | |
Height | 5 mm | |
Length | 9 mm | |
Material | brass, nickel-plated |
Country of origin | DE |
Customs tariff number | 73181900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available