05.60.124 | Mounting Brackets, Blocks

Mounting block

Order No.: 17H915
EAN: 4099889504576
MPN:
05.60.124
default L
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Available: 1,420 pcs.
Available in 5 Days: 24,730 pcs.
Leadtime: 1 Week **
Total Price:
8.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8925 €
50 pcs.
0.7854 €
250 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting elements with tapped holes, type 05.60.

Made of nickel-plated brass. Particularly suited for mounting panels and components at an angle of 90°; Thread: 2 x M 2.5 for type 124, 2 x M 3 for type 133, 1 x M 2.5 and M 3 for type 223, 1 x M 3 and 1 hole with 3.2 mm diameter for type 134.

Technical attributes (type, dimensions, figure): 124, A 2.5/W 5.0/H 5.0/L 9.0 mm, Fig. A

Technical specifications
Width 5 mm
Height 5 mm
Length 9 mm
Material brass, nickel-plated
Logistics
Country of origin DE
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Height
Material
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Material
Mounting block
Order No.:
 17H917
Manufacturer SKU:
 05.60.223
Available: 0 pcs. Available in 5 Days: 150,500 pcs. Leadtime: 1 Week ** Next delivery: 976 pcs. on 2024-05-08
Total Price: 0.84 € *
10 pcs.
0.8449 €
50 pcs.
0.7497 €
250 pcs.
0.6426 €
5 mm
9 mm
5 mm
brass, nickel-plated
Mounting block
Order No.:
 17H918
Manufacturer SKU:
 05.60.134
Available: 448 pcs. Available in 5 Days: 15,920 pcs. Leadtime: 1 Week **
Total Price: 14.40 € *
10 pcs.
1.4399 €
50 pcs.
1.2733 €
250 pcs.
1.0948 €
1000 pcs.
0.9639 €
2500 pcs.
0.8687 €
7 mm
12 mm
6 mm
brass, nickel-plated
Mounting block
Order No.:
 17H915
Manufacturer SKU:
 05.60.124
Available: 1,420 pcs. Available in 5 Days: 24,730 pcs. Leadtime: 1 Week **
Total Price: 8.93 € *
10 pcs.
0.8925 €
50 pcs.
0.7854 €
250 pcs.
0.6783 €
5 mm
9 mm
5 mm
brass, nickel-plated
Mounting block
Order No.:
 17H916
Manufacturer SKU:
 05.60.133
Available: 1,841 pcs. Available in 5 Days: 55,688 pcs. Leadtime: 1 Week **
Total Price: 14.28 € *
10 pcs.
1.4280 €
50 pcs.
1.2614 €
250 pcs.
1.0829 €
1000 pcs.
0.9520 €
2500 pcs.
0.8687 €
6 mm
12 mm
7 mm
brass, nickel-plated