MSNX52 | Panasonic

Mounting bracket for PX2 series, MSNX52

Order No.: 28G1921
EAN: 4099889461381
MPN:
MSNX52
Series: NX5
Panasonic
default L
Image may differ
Unit Price (€ / pc.)
15.1844 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.1844 €

Accessories for Sensors, MS-NX5-2, Panasonic

Foot biangled mounting bracket (sensor protection bracket) (The thru beam type sensor needs two brackets.)

Technical specifications
Suitable for PX2 series
Accessory Type mounting bracket
Logistics
Country of origin JP
Customs tariff number 81122900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Suitable for
Accessory Type
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Suitable for
Accessory Type
Mounting bracket for RF-230, MSRF23
Order No.:
 28G1925
Manufacturer:
 Panasonic
Manufacturer SKU:
 MSRF23
Available: 0 pcs. Leadtime: On Request **
Total Price: 7.09 € *
1 pcs.
7.0924 €
RF-230
mounting bracket
Mounting bracket for PX2 series, MSNX52
Order No.:
 28G1921
Manufacturer:
 Panasonic
Manufacturer SKU:
 MSNX52
Available: 0 pcs. Leadtime: On Request **
Total Price: 15.18 € *
1 pcs.
15.1844 €
PX2 series
mounting bracket
Mounting bracket for PX2 series, MSNX53
Order No.:
 28G1922
Manufacturer:
 Panasonic
Manufacturer SKU:
 MSNX53
Available: 0 pcs. Leadtime: On Request **
Total Price: 6.88 € *
1 pcs.
6.8782 €
PX2 series
mounting bracket