Connection | screw connection | |
Version | motor protection switch | |
Release | 9 to 14 A | |
rated voltage (AC) | 690 V | |
Actuator | pushbutton | |
Assembly | DIN rail | |
Engine power | 6 kW | |
Rated current | 14 A | |
Network frequency | 50/60 Hz | |
Pin number | 3 pole | |
Degree of protection (IP) | IP20 |
Country of origin | FR |
Customs tariff number | 85362010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available