NSYCVF35M230 | Schneider Electric
Motor ventilator 35 m3/h 230V
Unit Price (€ / pc.)
25.704 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Width | 80 mm | |
Height | 80 mm | |
Rated voltage | 230 V | |
Sound pressure level | 32 db | |
Depth | 25 mm | |
Volume flow | 35 m³/h |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |