Skip to content Skip to navigation menu

Motor circuit breaker, TeSys GV4, 3P, 80A, Icu 25kA, thermal magnetic, lugs terminals


Order No.: 02P7062

Manufacturer: Schneider Electric

Series: TeSys GV4

Manufacturer No.: GV4PE80B6


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€271.32

Price per piece(s) without VAT

€228.00

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product GV4PE80B6 of Schneider Electric at Bürklin Elektronik!

Product description

Motor circuit breaker, GV4PE80B6, Schneider Electric

TeSys GV motor circuit breaker, 3 poles (3P), 80A/690V, for protection of 3-phase motors 22-37kW@400V. It provides thermal magnetic protection and additional motor protection functions, breaking capacity Icu 25kA@400V, start-stop control by toggle, connection for bars or cables with lugs. Thermal protection adjustable by dials with a setting current Ir in range 40-80A and a selectable tripping class 10 or 20, magnetic protection at 17 In. Additional protections have fixed pick-up and include short time delay protection Isd at 13 Ir, phase unbalance and loss protection, ground fault protection. It makes internal locations available for additional auxiliary contact blocks (OF, SD), and voltage trip units (MN, MX). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine, ATEX), Green Premium compliant (RoHS/REACh).



Product specification

Technical features
Connection lugs
DIN-Rail
80 A
3-pole
1.4 to 3.5 A
Toggle lever
50/60 Hz
690 V
37 kW
Motor protection switch
IP40
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Schneider Electric
Series: TeSys GV4
Manufacturer number: GV4PE80B6
Country of origin: Poland
Customs tariff number: 85362090

technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.01.2020)

RoHS-Exception 6A
Substanz Lead  , 7439-92-1  , 231-100-4