1301.9314 | SCHURTER

Short-stroke pushbutton, 1 Form A (N/O), 50 mA/12 VDC, unlit , actuator (black, L 4.3 mm), 1.6 N, SMD

Order No.: 13G7510
EAN: 4099889207040
MPN:
1301.9314
Series: LSH
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 3,382 pcs.
Leadtime: 20 Weeks **
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
25 pcs.
0.3094 €
50 pcs.
0.2880 €
100 pcs.
0.2666 €
500 pcs.
0.2428 €
*incl. VAT plus shipping costs
**Subject to prior sale

Momentary action switches, series LSH/LPH/LPS/LPV, type Schurter 1301.

1/4 inch short-stroke switch with safe tactile feedback; Actuating force: 1.6 (±0.5) N. Actuating travel: 0.25 (+0.2/–0.1) mm. Switching voltage: 12 VDC. Switching current: 50 mA. Contact resistance: max. 100 mohm. Useful life: min. 100000 switching cycles. Bounce time: typ. 0.1 ms. Ambient temperatures: –20 to +70 °C. Contacts: silver. Degree of protection: IP 40.

6.0 x 6.0 mm with SMD terminals, series LSH, type 1301.

Technical attributes (type, actuator dimensions (A), height (H)): 1301.9314, A 3.4, H 4.3 mm

Technical specifications
Connection SMD
illuminated No
actuating force 1.6 N
Width 6 mm
Actuator colour black
Contact material silver-plated
Length 6 mm
Latching switching function 1 Form A (N/O)
Breaking capacity 50 mA/12 VDC
actuator length 4.3 m
Logistics
Country of origin KR
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breaking capacity
Actuator colour
Latching switching function
Width
Length
actuating force
Contact material
Connection
illuminated
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
9452_Betaetigerlaenge
Breaking capacity
Actuator colour
Latching switching function
Width
Length
actuating force
Contact material
Connection
illuminated