0560 6220 | Testo
Testo Hygro-thermometer, 0560 6220, testo 622
Order No.: 21K854
EAN: 4099891461843
MPN:
0560 6220
testo 622
Unit Price (€ / pc.)
355.81 € *
Available: 0 pcs.
Leadtime: 1 Week **
Temperature, humidity and barometric pressure measuring instruments, type Testo 622.
Air pressure measuring range: 300 to 1200 hPa. Tolerance: ±3.0 hPa. Physical units: hPa, mbar, kPa, inHG, inH2O, psi.
Type: Testo 622, temperature, humidity and barometric pressure measuring instrument
Technical specifications
Resolution | 0.1 °C | |
Version | Hygro Thermometer | |
Accuracy | ±3 %, ±0.4 °C | |
max. operating temperature | 60 °C | |
min. operating temperature | -10 °C | |
Response Time | 10 s | |
Relative Humidity Range | 0 to 100 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90258040 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 7/1/06 |
SVHC free | Yes |