50270 | Goobay
Modular cable, RJ10 plug, straight to RJ10 plug, straight, 2 m, black
Order No.: 86F800
EAN: 4040849502705
MPN:
50270
Unit Price (€ / pc.)
1.3566 € *
Available: 0 pcs.
Next delivery: 19 pcs. on 2024-04-22
Leadtime: 1 Week **
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3566 €
25 pcs.
1.1662 €
100 pcs.
1.0710 €
250 pcs.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale
Modular cable, 50270, GOOBAY
Features
- Telephone cable with 2x RJ10 plugs for a perfect connection between the phone handset and base
- Flat, spiral phone cord for a high degree of flexibility
- Flat cable for telephone handsets with high-quality, copper-clad aluminium wire for clear sound quality without interferences
- Sturdy PVC sheathing protects the phone cable ideally from cable breakage
- Elastic coiled cable can be used universally for many office and landline telephones with RJ10 jack
Technical specifications
Connection (1) | RJ10 plug, straight | |
Connection (2) | RJ10 plug, straight | |
Version | Modular cable | |
Colour | black | |
Halogen free | No | |
Cable length | 2 m | |
Pin configuration | 1:1 | |
Detent lever protection available | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |