K2404SW.6 | EFB Elektronik
Modular cable, RJ12 plug, straight to RJ12 plug, straight, 6 m, black
Order No.: 25P6525
EAN: 4049759055028
MPN:
K2404SW.6
Unit Price (€ / pc.)
2.2491 € *
Available: 16 pcs.
Leadtime: On Request **
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
10 pcs.
2.0825 €
100 pcs.
1.9040 €
500 pcs.
1.7255 €
1000 pcs.
1.5589 €
*incl. VAT plus shipping costs
**Subject to prior sale
Modular cable, K2404SW.6, EFB
Modular cable, RJ12 (6/6) / RJ12 (6/6), 1:1, black, 6 m.
Technical specifications
Connection (1) | RJ12 plug, straight | |
Connection (2) | RJ12 plug, straight | |
Version | Modular cable | |
Colour | black | |
Halogen free | No | |
Cable length | 6 m | |
Pin configuration | 1:1 | |
Detent lever protection available | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |