K2404SW.3 | EFB Elektronik
Modular cable, RJ12 plug, straight to RJ12 plug, straight, 3 m, black
Order No.: 25P6524
EAN: 4049759055011
MPN:
K2404SW.3
Unit Price (€ / pc.)
1.3685 € *
Available: 45 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 1 Week **
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3685 €
10 pcs.
1.2733 €
100 pcs.
1.1662 €
500 pcs.
1.0591 €
1000 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale
Modular cable, K2404SW.3, EFB
Modular cable, RJ12 (6/6) / RJ12 (6/6), 1:1, black, 3 m.
Technical specifications
Connection (1) | RJ12 plug, straight | |
Connection (2) | RJ12 plug, straight | |
Version | Modular cable | |
Colour | black | |
Halogen free | No | |
Cable length | 3 m | |
Pin configuration | 1:1 | |
Detent lever protection available | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |