65353 | Lumberg Automation

Sensor-actuator distributor, 6 x M8 (3 pole), 65353

Order No.: 67F6153
EAN: 4099889707342
MPN:
65353
ASBM 6/LED 3-344/10M
Series: ASBM
Lumberg Automation
default L
Image may differ
Unit Price (€ / pc.)
121.3562 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
121.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
121.3562 €

Miniature Sensor/actuator distribution box, type Lumberg ASBM.

With M8 sockets, 3-pole, status display and permanently connected cable; Rated voltage: 10 to 30 VDC. Rated current (per socket/total): 1,5/1,5 A. Contact resistance: max. 5,0 mohm. Degree of protection: IP 67 (in locked or screwed state). Ambient temperatures: –25 to +70 °C.

Technical attributes (type, version, cable length): ASBM 6/LED 3-344/10M, 6 sockets, 10 m

Technical specifications
Bus Output M8 (3 pole, A coded)
Bus Input M8 (3 pole, A coded)
IO Ports 6 x M8 (3 pole)
Power Input M8
Degree of protection (IP) IP67
Signal type PNP
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead
Variations
Power Input
Bus Output
Bus Input
IO Ports
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Power Input
Bus Output
Bus Input
IO Ports
Degree of protection (IP)
Sensor-actuator distributor, 6 x M8 (3 pole), 65354
Order No.:
 50F8142
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 65354
Available: 0 pcs. Leadtime: 47 Weeks **
Total Price: 143.17 € *
1 pcs.
143.1689 €
M8
M8 (3 pole, A coded)
M8 (3 pole, A coded)
6 x M8 (3 pole)
IP67
Sensor-actuator distributor, 6 x M8 (3 pole), 934637599
Order No.:
 50F8143
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 934637599
Available: 0 pcs. Leadtime: On Request **
Total Price: 144.49 € *
1 pcs.
144.4898 €
M8
M8 (3 pole, A coded)
M8 (3 pole, A coded)
6 x M8 (3 pole)
IP67
Sensor-actuator distributor, 6 x M8 (3 pole), 65352
Order No.:
 67F6152
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 65352
Available: 0 pcs. Leadtime: 21 Weeks **
Total Price: 107.79 € *
1 pcs.
107.7902 €
5 pcs.
101.3047 €
15 pcs.
97.4372 €
50 pcs.
93.1175 €
M8
M8 (3 pole, A coded)
M8 (3 pole, A coded)
6 x M8 (3 pole)
IP67
Sensor-actuator distributor, 6 x M8 (3 pole), 65353
Order No.:
 67F6153
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 65353
Available: 0 pcs. Leadtime: On Request **
Total Price: 121.36 € *
1 pcs.
121.3562 €
M8
M8 (3 pole, A coded)
M8 (3 pole, A coded)
6 x M8 (3 pole)
IP67