RXM2AB2BD | Schneider Electric
Relay, 2 Form C (NO/NC), 24 V (DC), 650 Ω, 12 A, 250 V (AC), monostable, RXM2AB2BD
Unit Price (€ / pc.)
8.7108 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
8.71 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7108 €
10 pcs.
8.4728 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial relay, RXM2AB2BD, SCHNEIDER
Features
- Plug-in connection
- RTI protection
- With lockable test button
Technical specifications
Connection | plug-in connection | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgNi | |
Switching Voltage (AC) | 250 V | |
switching current | 12 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostable | |
Coil resistance | 650 Ω |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |