32.21.7.024.2300 | Finder
Relay, 1 Form C (NO/NC), 24 V (DC), 2.88 kΩ, 6 A, 400 V (AC), monostable, 32.21.7.024.2300
As an alternative, we recommend the following item:
Relay, 1 Form A (N/O), 24 V (DC), 2880 Ω, 6 A, 400 V (AC), monostable, 322170244300
Order No.: 34G3002
Manufacturer: Finder
per pc. 4.3911 € *
*incl. VAT plus shipping costs
Power relay, 32.21.7.024.2300, FINDER
Features
- Miniature relay
- Sensitive DC coil
- RT III sealed
Technical specifications
Connection | PCB connection | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 400 V | |
switching current | 6 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostable | |
Coil resistance | 2.88 kΩ |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85364900 |
Original Packaging | Bar with 20 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium oxide |