Skip to content Skip to navigation menu

Miniature panel-mount speakers, 85 dB, 4 kHz, 450 Hz


Order No.: 38M304

Manufacturer: EKULIT

Manufacturer No.: LSM-57A


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

Price per piece(s) without VAT

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  100
Multiple:  100

Inform yourself now about product LSM-57A of EKULIT at Bürklin Elektronik!

Product specification

Technical features
450 Hz
black
22 mm
85 dB
4,000 Hz
8
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: EKULIT
Manufacturer number: LSM-57A
Country of origin: Taiwan
Customs tariff number: 85182900

Product description

Miniature panel speakers, type EKULIT LSM-.

Round, proven design with an impedance of 8.0 ohm.

With diameter of 57 mm, type LSM-57 A.

Rated load: 0.25 W. Maximum load: 0.5 W. Resonant frequency: 450 ±90 Hz. Bandwidth: Fo/4000 Hz. Sound pressure level: 85 ±3.0 dB. Operating temperatures: –20 to +60 °C. Dimensions: D 57, H 20, M 22 mm.

Type: LSM-57 A, miniature panel speaker



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: