4-563 | Bernstein
Mini torque screwdriver, 0.05-0.6 Nm, L 100 mm, 111 g, 4-563
Order No.: 02L6570
EAN: 4250838516341
MPN:
4-563
Unit Price (€ / pc.)
125.0452 € *
Available: 0 pcs.
Available in 5 Days: 178 pcs.
Leadtime: 1 Week **
Total Price:
125.05 € *
Price list
Quantity
Price per unit*
1 pcs.
125.0452 €
3 pcs.
112.5502 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mini torque screwdriver 0.05 - 0.6 Nm, length 100mm, hex 6.35 mm Hexagon socket 6.35 mm (1/4 inch) adjustable torque 0.05 to 0.6 Nm with adapter from 6.3 mm to 4 mm bits The torque screwdrivers were developed to make the screwing process precise and reproducible while using the correct tightening torque. With this torque screwdriver, torque (0.05 up to 0.6 Nm) can be selected and preset.
Technical specifications
Version | mini torque screwdriver | |
Torque range | 0.05-0.6 Nm | |
Accuracy | ±10 % | |
Weight | 111 g | |
Length | 100 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |