Skip to content Skip to navigation menu

Mini-Change Field Attachable, Male Connector, 4 Pole


Order No.: 12P3856

Manufacturer: Brad Automation

Series: Mini-Change

Manufacturer No.: 1300170020
130017-0020
1A4006-34


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €44.254 €38.15
2 €29.5104 €25.44
13 €28.6172 €24.67
25 €22.5504 €19.44
in stock 1 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300170020 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
Plug
7/8-16
Cable Assembly
Screw Locking
4-pole
IP67
straight
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Mini-Change
Manufacturer number: 1300170020
130017-0020
1A4006-34
Country of origin: Germany
Customs tariff number: 85369095

Product description

MOLEX Brad Automation 130017-0020 with Engenieering Part Number 1A4006-34 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 130017-0020, also known with Engenieering Part Number 1A4006-34 on our website.

General Information about MOLEX Brad Automation 130017-0020 (Engineering Part Number: 1A4006-34)

  • Molex Part Number: 1300170020
  • Product Family: Field Attachable / Accessories
  • Description: Mini-Change Field Attachable, Male Connector, 4 Pole, Cable Range: 5.08-11.43mm Outside Diameter with External Threads
  • Product Name: Mini-Change
  • Engineering Number: 1A4006-34

Technical Information and Product Attributes of MOLEX Brad Automation 130017-0020 (Engineering Part Number: 1A4006-34)

  • IP Rating: IP67
  • Material - Contact: Copper Alloy
  • Type: Field Attachable Connector
  • Cable Diameter: "5.08-11.43mm (.200-.450")"
  • Coupling Type: External Thread
  • Diagnostics / LEDs: No
  • Diagnostics Port: No
  • Gender: Male
  • Keyway: Single
  • Material - Connector Body: Nylon
  • Material - Coupling Nut: Nickel-plated Brass
  • Material - Plating Mating: Gold over Copper
  • Net Weight: 57.500/g
  • Orientation: Straight
  • Poles: 4
  • Temperature Range - Operating: -20C to +80C
  • Wire Size AWG: 15 to 24
  • Current - Maximum per Contact: 10.0A
  • Voltage - Maximum: 600V AC/DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)

You might also be interested in these products: