260 700 01 | Werma

Floor mounting adapter, gray, (Ø x H) 62 mm x 18 mm, for EvoSIGNAL, 260 700 01

Order No.: 36M2618
EAN: 4099891544034
MPN:
260 700 01
260.700.01
Series: EvoSignal Mini
Werma
default L
Image may differ
Unit Price (€ / pc.)
13.3875 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
13.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.3875 €

Mini adaptor, 260.700.01, Werma

Mini Adaptor, grey, suitable for EvoSIGNAL beacons with IP66 protection class.

Technical specifications
Version floor mounting adapter
diameter 62 mm
Colour gray
Suitable for EvoSIGNAL
Weight 13 g
Height 18 mm
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Length
Height
Weight
diameter
Width
Colour
Suitable for
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Height
Weight
diameter
Width
Colour
Suitable for
Tube adapter, gray, (Ø x H) 62 mm x 60 mm, for EvoSIGNAL, 260 700 05
Order No.:
 36M2621
Manufacturer:
 Werma
Manufacturer SKU:
 260 700 05
Available: 3 pcs. Leadtime: On Request **
Total Price: 27.43 € *
1 pcs.
27.4295 €
10 pcs.
24.1332 €
50 pcs.
22.4910 €
150 pcs.
21.5033 €
500 pcs.
20.4085 €
tube adapter
60 mm
40 g
62 mm
gray
EvoSIGNAL