Skip to content Skip to navigation menu

Microwave click MIKROE-2781


Order No.: 74S8017

Manufacturer: MikroElektronika

Series: MIKROE_MICROWAVE

Manufacturer No.: MIKROE-2781

EAN: 8606018711628


MSL code: Unlimited

RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €25.4898 €21.42
10 €23.8952 €20.08
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product MIKROE-2781 of MikroElektronika at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: MikroElektronika
Series: MIKROE_MICROWAVE
Manufacturer number: MIKROE-2781
Country of origin: Serbia
Customs tariff number: 84733020

Product description

Type Motion, Key Features Frequency: 24GHz; Radiated power (EIRP): 2.5mW; noise: 4.5 mVrms; current consumption: 35 mA;, Interface Analog, Input Voltage 5V, Click board size L (57.15 x 25.4 mm)

technical documents

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)