HS0047 | LogiLink

Microphone, stand alone

Order No.: 10M1613
EAN: 4052792037463
MPN:
HS0047
Series: HS00
LogiLink
default L
front L
Image may differ
Unit Price (€ / pc.)
5.6168 € *
Available: 31 pcs.
Leadtime: 1 Week **
Total Price:
5.62 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6168 €
10 pcs.
4.9385 €
80 pcs.
4.4030 €
320 pcs.
4.1293 €
1000 pcs.
3.9270 €
*incl. VAT plus shipping costs
**Subject to prior sale

Microphone, HS0047, LogiLink

The HS0047 has a completely flexible neck and can therefore adapt to any angle according to your wishes.

Technical Data

  • Connector: 3.5 mm stereo jack
  • Stand: ∅9 x 7 mm
  • Frequency Response: 100-16 Khz
  • Cable length: 1,7 - 2,0 m
Technical specifications
Connection 3.5 mm jack plug
Width 97 mm
Colour black
Frequency range 100-16000 Hz
Height 116 mm
Impedance 2.2 kΩ
Cable length 1.83 m
Length 305 mm
Logistics
Customs tariff number 85181000
Original Packaging Carton with 40 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes