EMY-97695P (-46DB) | EKULIT
Microphone, 46 dB, 1.5-10 V, 0.5 mA, gray
Order No.: 46M482
EAN: 4099891542962
MPN:
EMY-97695P (-46DB)
Unit Price (€ / pc.)
1.9516 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
25 pcs.
1.6541 €
100 pcs.
1.5232 €
250 pcs.
1.4518 €
1000 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electret panel microphones, type EKULIT EMY9765P.
Miniature panel version; Sensitivity: 46 dB ±3.0 dB. Voltage: 1.5 to 10 V. Current consumption: max. 0.5 mA. Dimensions: 9.7 x 6.5 mm.
Type: EMY9765P, microphone
Technical specifications
Version | microphone | |
Colour | gray | |
Rated current | 0.5 mA | |
Sound pressure level | 46 db | |
Voltage | 1.5-10 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85189000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |