ATMEGA16-16PU | Microchip

AVR microcontroller, 8 bit, 16 MHz, DIP-40, ATMEGA16-16PU

Order No.: 64S4005
EAN: 4099879141699
MPN:
ATMEGA16-16PU
Series: ATMEGA16
Microchip
default L
Image may differ
Unit Price (€ / pc.)
9.9484 € *
Available: 0 pcs.
Available in 5 Days: 335 pcs.
Leadtime: 1 Week **
Total Price:
9.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 pcs.
9.9484 €

CMOS 8-bit microcontroller, ATMEGA16-16PU, ATMEL

The ATMEGA16-16PU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

Features

  • Advanced RISC architecture
  • High endurance non-volatile memory segments
  • On-chip analog comparator
  • Power-on reset and programmable Brown-out detection
  • External and internal interrupt sources
Technical specifications
Number of I/Os 32
Number of pins 40
Version Flash
Enclosure DIP-40
Core Size 8 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Processor core AVR
Data RAM Size 1 KB
Voltage 4.5-5.5 V
Memory size 16 KB
Clock frequency 16 MHz
Logistics
Country of origin CN
Customs tariff number 85423190
MSL MSL 1
Original Packaging Bar with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 10L5112

Manufacturer SKU:

 LP200

 

Available: 4 pcs. Leadtime: 5 Weeks **
53.40 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.3953 €
5 pcs.
50.1942 €
15 pcs.
48.2664 €
50 pcs.
46.1363 €
150 pcs.
44.2204 €
Variations
Assembly
Number of pins
Enclosure
Processor core
Clock frequency
Version
Number of I/Os
Voltage
min. operating temperature
max. operating temperature
Memory size
Core Size
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Assembly
Number of pins
Enclosure
Processor core
Clock frequency
Version
Number of I/Os
Voltage
min. operating temperature
max. operating temperature
Memory size
Core Size
AVR microcontroller, 8 bit, 16 MHz, DIP-40, ATMEGA16-16PU
Order No.:
 64S4005
Manufacturer:
 Microchip
Manufacturer SKU:
 ATMEGA16-16PU
Available: 0 pcs. Available in 5 Days: 335 pcs. Leadtime: 1 Week **
Total Price: 9.95 € *
150 pcs.
9.9484 €
THT
40
DIP-40
AVR
16 MHz
Flash
32
4.5-5.5 V
-40 °C
85 °C
16 KB
8 bit
AVR microcontroller, 8 bit, 16 MHz, VFQFN-44, ATMEGA16-16MU
Order No.:
 64S2925
Manufacturer:
 Microchip
Manufacturer SKU:
 ATMEGA16-16MU
Available: 0 pcs. Leadtime: On Request **
Total Price: 6.77 € *
360 pcs.
6.7711 €
SMD
44
VFQFN-44
AVR
16 MHz
Flash
32
4.5-5.5 V
-40 °C
85 °C
16 KB
8 bit