ZF Switches and Sensors

GPTCNH01 | ZF Switches and Sensors

Micro Snap-action switche, On-On, screw connection, pin plunger, 3.4 N, 15 A/250 VAC

Order No.:  13G1064
MPN:
GPTCNH01
Series:  GP
EAN: 4099889212464
ZF Switches and Sensors
default L
default S
Images may differ
Unit Price (€ / pc.)
14.5656 € *
Available: 375 pcs.
Next delivery: 100 pcs. on 2024-05-03
Leadtime: 7 Weeks **
Total Price:
14.57 € *
Quantity
Price per unit*
1 pcs.
14.5656 €
10 pcs.
12.8282 €
50 pcs.
11.9357 €
*incl. VAT plus shipping costs
**Subject to prior sale
Description

Snap-action microswitches, type Cherry GPTC.

Universal switch with very small travel differential; Switching action: CO. Breaking power: 15 A/250 VAC. Contacts: silver alloy. Connections: CuZn. Function: momentary action. Operating temperatures: –5.0 to +40 °C VDE/0 to +55 ° UL. Termination: M4 screw terminals. Certifications: VDE, UL.

Without auxiliary actuator.

Type: GPTCNH01, overtravel button with screw thread

Technical specifications
Connection screw connection
Actuator pin plunger
actuating force 3.4 N
Shell Material phenolic resin
Latching switching function On-On
Breaking capacity 15 A/250 VAC
Switching point 17.6 mm ±0.2 mm
Show similar products (0)
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Search results: 1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Availability
actuating force
Actuator
Breaking capacity
Shell Material
Latching switching function
Connection
Switching point
Micro Snap-action switche, On-On, screw connection, pin plunger, 3.4 N, 15 A/250 VAC
Order No.:
 13G1064
Manufacturer:
 ZF Switches and Sensors
Manufacturer SKU:
 GPTCNH01
Total Price: 14.57 € *
1 pcs.
14.5656 €
10 pcs.
12.8282 €
50 pcs.
11.9357 €
Available: 375 pcs.
Next delivery: 100 pcs. on 2024-05-03
Leadtime: 7 Weeks **
3.4 N
pin plunger
15 A/250 VAC
phenolic resin
On-On
screw connection
17.6 mm ±0.2 mm
Micro Snap-action switche, On-On, screw connection, roller lever, 0.3 N, 15 A/250 VAC
Order No.:
 13G1075
Manufacturer:
 ZF Switches and Sensors
Manufacturer SKU:
 GPTCRS01
Total Price: 13.24 € *
1 pcs.
13.2447 €
10 pcs.
11.6620 €
50 pcs.
10.8647 €
Available: 18 pcs.
Leadtime: 18 Weeks **
0.3 N
roller lever
15 A/250 VAC
phenolic resin
On-On
screw connection
17.6 mm ±0.2 mm
Micro Snap-action switche, On-On, screw connection, short roller lever, 1.2 N, 15 A/250 VAC
Order No.:
 13G1071
Manufacturer:
 ZF Switches and Sensors
Manufacturer SKU:
 GPTCRM01
Total Price: 12.95 € *
1 pcs.
12.9472 €
10 pcs.
11.3883 €
50 pcs.
10.6148 €
Available: 14 pcs.
Leadtime: 18 Weeks **
1.2 N
short roller lever
15 A/250 VAC
phenolic resin
On-On
screw connection
17.6 mm ±0.2 mm
*incl. VAT plus shipping costs
**Subject to prior sale
Images may differ