Skip to content Skip to navigation menu

Micro-Change (M12) Single Keyway with PG9 Cable Fitting, Straight Male, 4 Poles


Order No.: 10P9739

Manufacturer: Brad Automation

Series: Micro-Change (M12)

Manufacturer No.: 1200710039
120071-0039
8A4006-32


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €10.4748 €9.03
7 €6.9832 €6.02
13 €6.7744 €5.84
25 €5.336 €4.60

0 piece(s) in 14 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  7
Multiple:  1

Inform yourself now about product 1200710039 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
Plug
M12
Cable Assembly
Screw locking
4-pole
IP67
Screw connection
straight
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Micro-Change (M12)
Manufacturer number: 1200710039
120071-0039
8A4006-32
Country of origin: Germany
Customs tariff number: 85369095

Product description

MOLEX Brad Automation 120071-0039 with Engenieering Part Number 8A4006-32 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120071-0039, also known with Engenieering Part Number 8A4006-32 on our website.

General Information about MOLEX Brad Automation 120071-0039 (Engineering Part Number: 8A4006-32)

  • Molex Part Number: 1200710039
  • Product Family: Field Attachable / Accessories
  • Description: Micro-Change (M12) Single Keyway with PG9 Cable Fitting, Straight Male, 4 Poles, Cable Diameter 4.10-8.10mm
  • Product Name: Micro-Change (M12)
  • Engineering Number: 8A4006-32

Technical Information and Product Attributes of MOLEX Brad Automation 120071-0039 (Engineering Part Number: 8A4006-32)

  • IP Rating: IP67
  • Material - Contact: Brass
  • Type: Field Attachable Connector
  • Cable Diameter: "4.10 - 8.10mm (.161-.319")"
  • Coupling Type: External Thread
  • Diagnostics / LEDs: No
  • Diagnostics Port: No
  • Gender: Male
  • Keyway: Single
  • Material - Connector Body: PA
  • Material - Coupling Nut: Nickel-plated Brass
  • Material - Plating Mating: Silver
  • Net Weight: 0.050/lb
  • Orientation: Straight
  • Poles: 4
  • Temperature Range - Operating: -25C to +90C
  • Wire Size AWG: 18
  • Current - Maximum per Contact: 4.0A
  • Voltage - Maximum: 250V AC / 300V DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)

You might also be interested in these products: