Skip to content Skip to navigation menu

Micro-Change (M12) Receptacle, 8 Poles, M16x1.5 Mounting Threads, PCB Pins


Order No.: 10P9708

Manufacturer: Brad Automation

Series: Micro-Change (M12)

Manufacturer No.: 1200705180
120070-5180
8R8J46000


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €33.4892 €28.87
6 €32.1436 €27.71
13 €30.8676 €26.61
25 €29.6264 €25.54
in stock 4 piece(s)
19 piece(s) in 9 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1200705180 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
Plug
M12
PCB Assembly
Screw locking
8-pole
IP67
Solder pin
straight
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Micro-Change (M12)
Manufacturer number: 1200705180
120070-5180
8R8J46000
Country of origin: Poland
Customs tariff number: 85369095

Product description

MOLEX Brad Automation 120070-5180 with Engenieering Part Number 8R8J46000 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120070-5180, also known with Engenieering Part Number 8R8J46000 on our website.

General Information about MOLEX Brad Automation 120070-5180 (Engineering Part Number: 8R8J46000)

  • Molex Part Number: 1200705180
  • Product Family: Industrial Receptacles
  • Description: Micro-Change (M12) Receptacle, 8 Poles, M16x1.5 Mounting Threads, PCB Pins
  • Product Name: Micro-Change (M12)
  • Engineering Number: 8R8J46000

Technical Information and Product Attributes of MOLEX Brad Automation 120070-5180 (Engineering Part Number: 8R8J46000)

  • IP Rating: IP67
  • Type: PCB Mount
  • Coupling Type: External Thread
  • Gender: Male
  • Keyway: Single
  • NEMA Rating: NEMA 6
  • Length: N/A
  • Material - Component: Nickel-plated Brass
  • Mounting Thread Size: PG9
  • Orientation: Straight
  • Net Weight: 14.432/g
  • Panel Mount: Back
  • Poles: 8
  • Temperature Range - Operating: -20C to +80C
  • Wire Size AWG: N/A
  • Wire/Cable Type: N/A
  • Current - Maximum per Contact: 4.0A
  • Voltage - Maximum: 30V AC / 36V DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)

You might also be interested in these products: