Skip to content Skip to navigation menu

Metal oxide film resistor, 3.3 Ω (3R3), 1 W, TK ±350


Order No.: 29E228

Manufacturer: Futaba

Series: RNS1

Manufacturer No.: RNS1 3R3


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
2000 €0.119 €0.10
4000 €0.1071 €0.09
6000 €0.0952 €0.08
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  2000
Multiple:  2000

Inform yourself now about product RNS1 3R3 of Futaba at Bürklin Elektronik!

Product specification

Technical features
1 W
3.3
±5 %
±350 ppm/K
axial
-25 °C
85 °C
3.5 mm
3.5 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Futaba
Series: RNS1
Manufacturer number: RNS1 3R3
Country of origin: Japan
Customs tariff number: 85332100

Product description

Metal oxide film resistors, 1.0 W, tolerance 5.0 %, type Futaba RNS1/RSS1.

Absolutely non-combustible, with high-vacuum coating for guaranteed long-term stability



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: