Skip to content Skip to navigation menu

Metal film leaded resistor


Order No.: 04E6508

Manufacturer: BCcomponents

Series: PR02

Manufacturer No.: PR02000203333JA100


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1000 €0.09064 €0.07617
2000 €0.08157 €0.06855
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1000
Multiple:  1000

Inform yourself now about product PR02000203333JA100 of BCcomponents at Bürklin Elektronik!

Product specification

Technical features
2 W
333 kΩ
±5 %
±250 ppm/K
axial
-55 °C
155 °C
3.9 mm
3.9 mm
Metal film resistor
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: BCcomponents
Series: PR02
Manufacturer number: PR02000203333JA100
Country of origin: India
Customs tariff number: 85332100

Product description

Axial, Metal film resistor type PR02000203333JA100, BCcomponents

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45.

FEATURES

  • Defined fusing characteristics
  • High power in small packages
  • Meets active and passive flammability requirements as defined in IEC 60115-1

Technical Data

  • Resistance: 333 kΩ
  • Power: 2 W
  • Tolerance: ±5 %


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: