500-0950 | Hammond
Steel enclosure, (L x W x H) 204 x 299 x 34 mm, gray, 500-0950
Unit Price (€ / pc.)
44.1014 € *
Available: 0 pcs.
Available in 7 Days: 18 pcs.
Leadtime: 1 Week **
Total Price:
44.10 € *
Price list
Quantity
Price per unit*
1 pcs.
44.1014 €
10 pcs.
41.8880 €
50 pcs.
37.6992 €
100 pcs.
33.9150 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal Sloped Console, 500-0950, Hammond
Metal Sloped Console with Steel/Aluminium material and length of 204 mm
Technical specifications
Width | 299 mm | |
Colour | gray | |
Height | 34 mm | |
Length | 204 mm | |
Material | steel |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |