Skip to content Skip to navigation menu

Matrix RGB click MIKROE-2239


Order No.: 74S7672

Manufacturer: MikroElektronika

Series: Click-Board

Manufacturer No.: MIKROE-2239

EAN: 8606015078311


  • https://shop.mikroe.com/click/display/matrix-rgb

RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€22.7708

Price per piece(s) without VAT

€19.63

in stock 1 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product MIKROE-2239 of MikroElektronika at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: MikroElektronika
Series: Click-Board
Manufacturer number: MIKROE-2239
Country of origin: Serbia
Customs tariff number: 84733020

Product description

Interface: SPI,Power Supply: 3.3V,On-board modules: 32-bit FT900 MCU,Applications: Driving up to 16 16x32 RGB LED panels (more than 32 is possible, but flickering may occurr),Key Features: Can drive up to 16 panels of 16x32 RGB LEDs, Removes the load from the host MCU,Key Benefits: Custom firmware simplifies integration, Able to drive multiple panels chained together, Microcontroller can be accessed through separate IDC connector,Compatibility: mikroBUS,Product Type: LED Matrix,Click board size: M (42.9 x 25.4 mm)

technical documents

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: