00 11 V79 | Knipex
Material catcher for side cutter 79 02/22 125, 00 11 V79
Order No.: 05L9802
EAN: 4003773083443
MPN:
00 11 V79
0011V79
Unit Price (€ / pc.)
14.2205 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
14.22 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2205 €
6 pcs.
12.8044 €
*incl. VAT plus shipping costs
**Subject to prior sale
Material Catcher, 00 11 V79, Knipex
Features
- Material catcher for Electronics Diagonal Cutters: reliably prevents cut material from falling down
- For particular safety, e.g. in the aerospace industry, in order to avoid FOD (Foreign Object Damage)
Technical specifications
Suitable for | side cutter 79 02/22 125 | |
Accessory Type | material catcher |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39172190 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |