Skip to content Skip to navigation menu

Manometer click MIKROE-2237


Order No.: 74S7718

Manufacturer: MikroElektronika

Series: Click-Board

Manufacturer No.: MIKROE-2237

EAN: 8606015078007


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€72.8944

Price per piece(s) without VAT

€62.84

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product MIKROE-2237 of MikroElektronika at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: MikroElektronika
Series: Click-Board
Manufacturer number: MIKROE-2237
Country of origin: Serbia

Product description

Interface: I2C,Power Supply: 3.3V,On-board modules: Honeywell HSCMAND060PA3A3,Applications: A highly accurate pressure sensor suitable for demanding industrial applications (robotics, automotive, aircraft, HVAC, food production, engine controls, agriculture and more),Key Features: Industry-leading extremely high accuracy of ±0.25 %FSS BFSL. Pressure range from 0 mbar to 60 PSI,Key Benefits: High burst pressure threshold. Low power consumption,Compatibility: mikroBUS,Product Type: Pressure / Altitude,Click board size: S (28.6 x 25.4 mm)

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)